Sign in to ask questions about the Panasonic AQ3A2-C2-ZT24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQ3A2-C2-ZT24VDC technical specifications.
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Output Current | 3A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ3A2-C2-ZT24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.