Solid State Relay 20mA 32V DC-IN 3A 250V AC-OUT
Panasonic AQ3A2-J-ZT4/32VDC technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.