
Solid State Relay with 25A output current and 250V AC output voltage rating. Features a 32V DC control voltage and 20mA input current. Offers 4kV isolation voltage and operates within a -20°C to 80°C temperature range. Panel, chassis, and surface mountable with screw termination.
Panasonic AQA411VL technical specifications.
| Control Voltage | 32V |
| Current Rating | 25A |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Surface Mount |
| Output Current | 25A |
| Output Voltage | 250V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQA411VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
