Panasonic AQA801 technical specifications.
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AQ-A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQA801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
