Solid State Relay 20mA 32V DC-IN 10A 100V DC-OUT 4-Pin Carton
Checking distributor stock and pricing after the page loads.
Panasonic AQAD151DL technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |