The AQAD571DL is a solid state relay with a maximum input voltage of 32V and maximum input current of 20mA. It features a maximum output voltage of 600V and maximum output current of 30mA. The relay has a maximum turn-off time of 3ms and maximum turn-on time of 30ms. It operates within a temperature range of -20°C to 80°C. The AQAD571DL is designed for DC input and DC output applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQAD571DL technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 30A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 30ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |