Panasonic AQB1A1-T3/6VDC technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 1A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AQ-B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQB1A1-T3/6VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.