The Panasonic AQB1A1-ZT18/30VDC is a solid state relay with an AC/DC output and a single pole single throw configuration. It has a load current of 1A and can handle a maximum voltage of 30VDC. The relay is packaged in a slim SIP package and is designed for through hole mounting. It is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQB1A1-ZT18/30VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQB1A1-ZT18/30VDC technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 1A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AQ-B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQB1A1-ZT18/30VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.