Solid State Relay 6V DC-IN 2A 250V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Panasonic AQB2A2-ZV3/6VDC technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 250V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |