Photo relay Consist Of A Photo Mosfet Optically Coupled To An Infrared Light Emitting Diode
Checking distributor stock and pricing after the page loads.
Panasonic AQC1A2-ZT5VDC-R technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |