Panasonic AQE12112 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Output Current | 1A |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-E |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQE12112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
