The AQE34205 is a solid state relay from Panasonic with a package quantity of 20 per bulk packaging. It features a lead-free design and is compliant with RoHS standards. The relay has a throw configuration of SPST and a termination type of PC pin. It can handle a load current of 3A and is available in a SIP package type with a 28 X 5 MM, 15 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQE34205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQE34205 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 3A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-E |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQE34205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.