Solid State Relay 28.8V DC-IN 1A 264V AC-OUT
Checking distributor stock and pricing after the page loads.
Panasonic AQG12124J technical specifications.
| Package/Case | SIL |
| Input Type | DC |
| Max Input Voltage | 28.8V |
| Max Output Current | 1A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| RoHS | Compliant |