
AC & DC Output Solid State Relay featuring a 6V DC control voltage and 2A load current. This SIP package relay offers a 264V AC output voltage with 3kV isolation. Designed for through-hole mounting with PC pin termination, it operates within a -30°C to 80°C temperature range and is RoHS compliant.
Panasonic AQG22105 technical specifications.
| Package/Case | SIP |
| Control Voltage | 6V |
| Height | 20.5mm |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 2A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 4V |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Output Current | 2A |
| Output Voltage | 264V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AQ-G |
| Termination | PC Pin |
| Test Voltage | 3kV |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG22105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
