Sign in to ask questions about the Panasonic AQG22105J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQG22105J technical specifications.
| Input Type | DC |
| Isolation Voltage | 3kV |
| Load Current | 2A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG22105J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
