The AQG22124J is a solid state relay from Panasonic with a maximum input voltage of 28.8V and maximum output current of 2A. It has a maximum output voltage of 264V and can operate in temperatures ranging from -30°C to 80°C. The relay is designed for through hole mounting and has an isolation voltage of 3kV.
Panasonic AQG22124J technical specifications.
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Input Voltage | 28.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Output Current | 2A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG22124J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.