
Solid State Relay (SSR) with DC input and AC output. Features a 600V AC output voltage and 600mA output current. Operates with a 50mA DC input current and a 6V control voltage. Offers 5kV isolation voltage and is housed in a 7-pin DIP SMD package with gull wing termination for surface mounting. Rated for operation between -30°C and 85°C, this RoHS compliant component is supplied in a rail/tube package.
Panasonic AQH1213A technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 6V |
| Height | 3.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Mount | Surface Mount |
| Output Current | 600mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH1213A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
