
Surface mountable, single-channel solid-state relay featuring a DC input and AC output. This component offers a maximum output voltage of 600V and a load current capability of 900mA RMS. It operates with a maximum input current of 50mA and a forward current of 20mA. The relay provides 5kV isolation voltage and is RoHS compliant, packaged in a 7-pin DIP SMD format on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQH2213AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Height | 3.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2213AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
