
The AQH3213AX is a solid state relay from Panasonic with a maximum output voltage of 600V and a maximum load current of 1.2A. It features a SPST throw configuration and is packaged in a surface mount gull wing package. The relay is RoHS compliant and has a maximum input voltage of 1.3V. It is available in a tape and reel packaging with 50 units per package. The AQH3213AX has a high isolation voltage of 5kV and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQH3213AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQH3213AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 1.2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3213AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
