Panasonic AQH3223AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 1.2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 600V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3223AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
