
The AQH3223AZ is a solid state relay from Panasonic with a maximum output voltage of 600V and a maximum input current of 50mA. It features a throw configuration of SPST and is packaged in a SMD/SMT package type. The relay is RoHS compliant and has a packaging of tape and reel with a quantity of 50. It has a width of 6.4mm, a length of 9.78mm, and a height of 3.4mm. The AQH3223AZ is suitable for use in applications with an isolation voltage of up to 5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQH3223AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQH3223AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Input Current | 50mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3223AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
