Panasonic AQJ212V technical specifications.
| Input Type | DC |
| Max Output Current | 15A |
| Max Output Voltage | 264V |
| Mount | Screw |
| Output Current | 15A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Test Voltage | 3kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQJ212V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.