
The AQJ419V is a solid state relay from Panasonic with a maximum output voltage of 264V and current of 25A. It has a quick connect termination and is packaged in a RoHS compliant package. The relay is designed for DC input and has a test voltage of 3kV. It is available in bulk packaging with 10 units per package. The relay is suitable for use in applications where a high voltage and current are required.
Panasonic AQJ419V technical specifications.
| Input Type | DC |
| Max Output Current | 25A |
| Max Output Voltage | 264V |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Test Voltage | 3kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQJ419V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.