The AQJ422V is a solid state relay with a maximum output voltage of 264V and a maximum output current of 25A. It has a SPST throw configuration and is mounted via screw terminals on a chassis. The relay is designed for DC input and is available in a bulk packaging quantity of 10. It is part of the AQ-J series from Panasonic.
Checking distributor stock and pricing after the page loads.
Panasonic AQJ422V technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AQ-J |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |