Solid State Relay 10mA 30V DC-IN 15A 250V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Panasonic AQK1211 technical specifications.
| Package/Case | Module |
| Control Voltage | 30V |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 15A |
| Max Input Current | 10mA |
| Max Output Current | 15A |
| Max Output Voltage | 250V |
| Mount | Panel, Chassis Mount, DIN Rail |
| Output Voltage | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-K |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |