
The AQN211VL is a solid state relay with a maximum output voltage of 250V and a maximum output current of 15A. It has a throw configuration of SPST and is available in a RoHS compliant package. The relay is suitable for DC input and has a maximum input current of 20mA. It is packaged in bulk and has a package quantity of 2. The relay is mounted via screw termination.
Panasonic AQN211VL technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Current | 15A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN211VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
