Sign in to ask questions about the Panasonic AQN311V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQN311V technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Current | 20A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN311V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
