
Panasonic AQN411L technical specifications.
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN411L to view detailed technical specifications.
No datasheet is available for this part.
