
This solid state relay from Panasonic features a maximum output voltage of 250V and a maximum output current of 25A. It is designed for screw mount applications and has a throw configuration of SPST. The relay is compliant with RoHS regulations and is available in a bulk packaging option with 2 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic AQN411VL technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Current | 25A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
