
This solid state relay is designed for AC and DC output applications, with a maximum output voltage of 250V and current of 25A. It features a screw mount and SPST throw configuration. The relay is packaged in a ROHS compliant package-4 and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQN421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQN421 technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Current | 25A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
