Panasonic AQN611 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Input Current | 20mA |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-N |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
