
This solid state relay is designed for DC input and has a maximum input current of 20mA. It can handle a maximum output current of 40A and a maximum output voltage of 250V. The relay is mounted via screw terminals and is available in a bulk packaging configuration. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic AQN611L technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
