
The AQN611VL is a solid state relay from Panasonic with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a maximum input current of 20mA and a maximum output current of 40A. The relay is RoHS compliant and features a screw termination. It is available in bulk packaging with 2 units per package.
Panasonic AQN611VL technical specifications.
| Contact Type | 1 Closer |
| Input Type | DC |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN611VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
