
This solid state relay is a DC input device with a maximum input current of 20mA and a maximum output current of 40A. It can handle a maximum output voltage of 250V. The relay is mounted using screws and is available in a bulk packaging configuration. It is compliant with RoHS regulations and is packaged in a RoHS compliant package-4 configuration.
Sign in to ask questions about the Panasonic AQN621V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQN621V technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN621V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
