
This solid state relay from Panasonic features a maximum output current of 40A and a maximum output voltage of 250V. It is designed for use in AC and DC applications and is packaged in a ROHS compliant package. The relay has a screw termination and is available in a bulk packaging configuration. It is also RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic AQN621VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQN621VL technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN621VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
