
Panasonic AQP812 technical specifications.
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AQ-J |
| Termination | Screw |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQP812 to view detailed technical specifications.
No datasheet is available for this part.