Solid State Relay 6V DC-IN 10A 125V AC-OUT 4-Pin
Panasonic AQR10A1-Z4/6VDC technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.