
Solid State Relay 6V DC-IN 10A 250V AC-OUT 4-Pin
Panasonic AQR10A2-Z4/6VDC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Output Current | 10A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.