
The AQR20A2-S-Z18/28VDC is a solid state relay from Panasonic with a maximum output current of 20A and a maximum output voltage of 250V. It has a screw mount and a throw configuration of SPST. The relay is RoHS compliant and has a packaging of bulk with 10 units per package. It measures 59mm in length, 44.8mm in width, and 12.5mm in height.
Panasonic AQR20A2-S-Z18/28VDC technical specifications.
| Height | 12.5mm |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 59mm |
| Load Current | 20A |
| Max Output Current | 20A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQR20A2-S-Z18/28VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.