
The Panasonic AQR30A2-S-Z18/28VDC is a 30A DC relay with a maximum output voltage of 250V. It features a chassis mount with screw termination and a throw configuration of SPST. The relay is packaged in bulk and is RoHS compliant. It measures 12.5mm in height, 44.8mm in width, and 59mm in length. The relay is designed for use in DC applications and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Height | 12.5mm |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 59mm |
| Load Current | 30A |
| Max Output Current | 30A |
| Max Output Voltage | 250V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-R |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.8mm |
| RoHS | Compliant |