
The AQR40A2-S-Z18/28VDC is a solid state relay from Panasonic with a maximum output voltage of 250V and a maximum output current of 40A. It has a chassis mount with screw termination and a throw configuration of SPST. The relay is packaged in a ROHS COMPLIANT PACKAGE-4 and is compliant with RoHS regulations. It has a height of 12.5mm, length of 59mm, and width of 44.8mm. The relay is designed for use in DC input applications and has a load current of 40A.
Panasonic AQR40A2-S-Z18/28VDC technical specifications.
| Height | 12.5mm |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 59mm |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-R |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQR40A2-S-Z18/28VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.