
The Panasonic AQS210PSZ is a 120mA SPST relay with an on-state resistance of 25 ohms. It is a lead-free, surface mount device packaged in a SOIC package. The relay is part of the PhotoMOS AQS series and is RoHS compliant. It is available in quantities of 1000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQS210PSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS210PSZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS210PSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
