Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQS210TSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS210TSX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS210TSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.