
Surface mount solid state relay with DC input and AC/DC output. Features a 4V DC control voltage, 8.5mA forward current, and a 60mA load current rating up to 40V. Offers 500V isolation voltage and 1.5pF capacitance. Packaged in a 4-pin SSOP with gull wing termination, this RoHS compliant component is ideal for PCB applications.
Panasonic AQS221FN2S technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOP |
| Control Voltage | 5.5V |
| Current Rating | 60mA |
| Forward Current | 8.5mA |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage | 500V |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 60mA |
| Max Output Current | 60mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount, PCB |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221FN2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
