
The Panasonic PhotoMOS AQS Series relay is a solid state relay with a maximum output voltage of 40V and a maximum output current of 60mA. It has a maximum power dissipation of 650mW and an on-state resistance of 12.5 ohms. The relay is packaged in a SOP package and is available in quantities of 1000. It is lead free and RoHS compliant. The relay has a throw configuration of 4PST and a termination of gull wing. It can operate at a maximum isolation voltage of 500V and has a control voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQS221FN2SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS221FN2SZ technical specifications.
| Package/Case | SOP |
| Control Voltage | 5.5V |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 60mA |
| Max Output Current | 60mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221FN2SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
