Panasonic AQS221FR2SX technical specifications.
| Package/Case | SOP |
| Control Voltage | 5.5V |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 160mA |
| Max Output Current | 160mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221FR2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
