Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQS221FR2SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS221FR2SZ technical specifications.
| Package/Case | SOP |
| Control Voltage | 5.5V |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 160mA |
| Max Output Current | 160mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221FR2SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
