
Surface mount solid state relay with DC input and AC/DC output. Features a 40V maximum output voltage and 60mA maximum output current. Input current is 50mA DC with a 500V isolation voltage. Operating temperature range is -40°C to 85°C. Package is 16-pin SOP with gull wing termination.
Panasonic AQS221N2S technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 60mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount, PCB |
| On-state Resistance-Max | 12.5R |
| Output Current | 60mA |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | 4PST, SPST |
| Turn-On Delay Time | 0.2ms |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221N2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
