
The Panasonic PhotoMOS AQS Series SPST solid state relay is a surface mount device with a maximum output voltage of 40V and a maximum output current of 160mA. It has a package quantity of 1000 units per reel and is packaged in tape and reel format. The relay is RoHS compliant and has a termination type of gull wing. It is available in a SOP package with dimensions of 2.1mm in height, 10.37mm in length, and 4.4mm in width. The relay is suitable for use in a variety of applications, including AC and DC output control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQS221R2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS221R2SX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Type | DC |
| Length | 10.37mm |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Output Current | 160mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221R2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
