
Surface mount solid state relay with DC input and AC/DC output. Features a 70mA load current capability and an 80V maximum output voltage. Offers 1.5kV isolation voltage and a 900µA forward current. Packaged in a 16-pin SOP with gull wing termination, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQS225R2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 70mA |
| Max Input Current | 50mA |
| Max Output Current | 70mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS225R2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.